Banner HLS27 LED LED Strip, 30V dc, IP67, IP66, 1.45 m, 145 mm
- RS Stock No.:
- 270-8544
- Mfr. Part No.:
- HLS27DW0145C
- Brand:
- Banner
Subtotal (1 unit)*
$516.56
(exc. GST)
$568.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.56 |
*price indicative
- RS Stock No.:
- 270-8544
- Mfr. Part No.:
- HLS27DW0145C
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | LED Strip | |
| Series | HLS27 | |
| Light Style | Hazardous Location Work Light | |
| Voltage | 30V dc | |
| Colour Temperature | 6500K | |
| Colour | White | |
| IP Rating | IP67, IP66 | |
| Length | 145mm | |
| Cable Length | 1.45m | |
| Integral Transformer | No | |
| Standards/Approvals | UKCA, ATEX, IECEX, cULus | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type LED Strip | ||
Series HLS27 | ||
Light Style Hazardous Location Work Light | ||
Voltage 30V dc | ||
Colour Temperature 6500K | ||
Colour White | ||
IP Rating IP67, IP66 | ||
Length 145mm | ||
Cable Length 1.45m | ||
Integral Transformer No | ||
Standards/Approvals UKCA, ATEX, IECEX, cULus | ||
- COO (Country of Origin):
- MX
Banners HLS27 Hazardous Location LED Strip Light with EZ-STATUS™ and Segmented Models combines lighting and indication in one device to illuminate an area or machine to show status change.
- RS Stock No. 2708546
- Mfr. Part No. HLS27DW0430C
Each
$703.90
- RS Stock No. 1976836
- Mfr. Part No. WLS27XWGRYB5-0285DS24Q
Each
$476.62
Banner WLS27 LED LED Strip Light LED Light Bar, 24V dc, IP69K, IP66, IP67, 3 m Reach, 1.13 m, 1.13 m
- RS Stock No. 1976844
- Mfr. Part No. WLS27CWGRYB5-1130DS24Q
Each
$1,146.94
- RS Stock No. 0331552
- Mfr. Part No. WLC60XW340GAQ
Each
$1,147.76
Related links
- Banner HLS27 LED Machine Light 30 V dc IP66 285 mm
- Banner HLS27 LED LED Strip 30 V dc IP68 430 mm
- Banner HLS27 LED Machine Light 30 V dc IP69 850 mm
- Banner HLS27 LED Machine Light 30 V dc IP68 570 mm
- Banner HLS27 LED Machine Light 30 V dc IP66 1130 mm
- Banner HLS27 LED Machine Light 30 V dc IP69 710 mm
- Banner LED Machine Light 30 V dc IP69K 850 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 1130 mm, 145 mm











