Banner HLS27 LED Machine Light, 12V dc, 30 V dc, IP66, IP69, 710 mm, 710 mm

Subtotal (1 unit)*

$891.24

(exc. GST)

$980.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.24

*price indicative

RS Stock No.:
270-8549
Mfr. Part No.:
HLS27DW0710C
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Machine Light

Lamp Type

LED

Series

HLS27

Light Style

Hazardous Location Work Light

Voltage

12V dc, 30V dc

Colour Temperature

6500K

Colour

White

IP Rating

IP66, IP69

Cable Length

710mm

Length

710mm

Integral Transformer

No

Standards/Approvals

IECEX, cULus, UKCA, ATEX

COO (Country of Origin):
MX
Banner’s HLS27 Hazardous Location LED Strip Light with EZ-STATUS™ and Segmented Models combines lighting and indication in one device to illuminate an area or machine to show status change.

  • Rugged, water-resistant IEC IP66, IEC IP67 design

  • Segmented models can display multiple statuses simultaneously, making them a unique alternative to a traditional tower light

  • Three, five, and segmented color options make the HLS27 an ideal fit for advanced lighting applications such as signaling or inspection

  • An EZ-STATUS device combines illumination and indication by including both white and colored LEDs that can be selected to represent different statuses

  • cULus certified for use in Class I Division 2, Class II Division 2, and Class III Division 1 and 2; Zone 2 and Zone 22 locations

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy