Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 40mm
- RS Stock No.:
- 274-8908
- Mfr. Part No.:
- 1SET411202R0000
- Brand:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$41.15
(exc. GST)
$45.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 18 November 2026
- Plus 168 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 32 | $5.144 | $41.15 |
| 40 - 72 | $4.694 | $37.55 |
| 80 - 112 | $4.32 | $34.56 |
| 120 - 152 | $4.00 | $32.00 |
| 160 + | $3.599 | $28.79 |
*price indicative
- RS Stock No.:
- 274-8908
- Mfr. Part No.:
- 1SET411202R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Standards/Approvals | EN 45545-2, RoHS, UKCA, CE | |
| Width | 40mm | |
| Height | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Wiring Duct Cover | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Standards/Approvals EN 45545-2, RoHS, UKCA, CE | ||
Width 40mm | ||
Height 9.3mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts covers are designed to ease cover removal when ducts are fully wired. They hold securely even in a vertical position and under vibration.
2 meters standard length
Complies with RoHS regulations
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
