Banner WLC60 LED LED Light Pipe, 30V dc, IP68G, IP67, IP69K, 2 m, 340 mm

Subtotal (1 unit)*

$1,093.10

(exc. GST)

$1,202.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,093.10

*price indicative

RS Stock No.:
331-552
Mfr. Part No.:
WLC60XW340GAQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

LED Light Pipe

Lamp Type

LED

Series

WLC60

Lamp Supplied

Yes

Light Style

Light Bar

Voltage

30V dc

Colour Temperature

6500K

Colour

Cool White

IP Rating

IP68G, IP67, IP69K

Cable Length

2m

Length

340mm

Lifespan

60000h

Width

60.9mm

Standards/Approvals

cUL us LISTED, CE

COO (Country of Origin):
MX
The Banner LED light is meticulously designed to thrive in challenging environments, delivering exceptional performance for industrial applications. With advanced glare-reducing optics and an input voltage range of 12 to 30 V dc, it offers unparalleled brightness levels while ensuring energy efficiency.

Multiple discrete intensity settings providing adaptable illumination

Safety features protect against reverse polarity and transient voltages

Suitable for applications with specific overcurrent requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy