Phoenix Contact LED LED Light Pipe, 13 W, 230V ac, IP20, 395 mm Arm Length, 395 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-1712
Mfr. Part No.:
1319565
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lamp Type

LED

Product Type

LED Light Pipe

Lamp Supplied

Yes

Light Style

Light Bar

Voltage

230V ac

Colour Temperature

5700K

Power

13W

IP Rating

IP20

Length

395mm

Arm Length

395mm

Lifespan

50000h

Plug Type

Type E

Standards/Approvals

No

Width

118mm

Beam Angle

100°

COO (Country of Origin):
DE
The Phoenix Contact LED light is designed to illuminate the interior of control cabinets. The integrated optics ensure optimum illumination of the control cabinet. You can connect several lights in succession. An integrated motion detector switches the light on and off.

LED service life of 50,000 h prevents bulb replacement

Swivelling enables optimum adjustment to the relevant control cabinet depth

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy