Serious LED Machine Light, 3 W, 12V dc, Flexible, IP20, 500 mm Reach, 700 mm Arm Length, 2 m, 700 mm
- RS Stock No.:
- 801-1190
- Mfr. Part No.:
- 69330RS
- Brand:
- Serious
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-1190
- Mfr. Part No.:
- 69330RS
- Brand:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage | 12V dc | |
| Light Style | Flexible Arm | |
| Power | 3W | |
| Arm Type | Flexible | |
| IP Rating | IP20 | |
| Maximum Reach | 500mm | |
| Cable Length | 2m | |
| Arm Length | 700mm | |
| Integral Transformer | No | |
| Length | 700mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage 12V dc | ||
Light Style Flexible Arm | ||
Power 3W | ||
Arm Type Flexible | ||
IP Rating IP20 | ||
Maximum Reach 500mm | ||
Cable Length 2m | ||
Arm Length 700mm | ||
Integral Transformer No | ||
Length 700mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Flexible Arm LED MR11 Machine Lights
Arm Type Stay-put Flexible
Cable Length 2m with no plug
IP Rating 20
Lamp Type MR11 LED 3w Supplied
No Plug
Serious Brands Machine Lights
Supplied with
3W MR11 LED Lamp
Related links
- Serious Halogen Machine Light 24V ac/dc IP65 700 mm Arm Length, 2 m
- Serious Halogen Machine Light 240V ac IP20 700 mm Arm Length, 2 m
- Serious Halogen Machine Light 12V dc IP65 700 mm Arm Length, 2 m
- Waldmann LED Machine Light 12 V ac 12V dc IP20 70 mm Reach 3.7 m, 70
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm
- RS PRO LED Machine Light 24V ac/dc IP65 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length, 1.8 m
- Waldmann LED Machine Light 196 mm Reach 3 m
