Phoenix Contact PLD M LED Machine Light, 12 W, 24V dc, IP54, 615 mm
- RS Stock No.:
- 484-012
- Mfr. Part No.:
- 1118036
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$457.26
(exc. GST)
$502.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.26 |
*price indicative
- RS Stock No.:
- 484-012
- Mfr. Part No.:
- 1118036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | PLD M | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Power | 12W | |
| Colour Temperature | 5000K | |
| IP Rating | IP54 | |
| Length | 615mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Width | 25mm | |
| Standards/Approvals | ETLus, Protection class III (IEC 61140, EN 61140, VDE 0140-1), EAC-RoHS, cETLus, EAC, cETL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series PLD M | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Power 12W | ||
Colour Temperature 5000K | ||
IP Rating IP54 | ||
Length 615mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Width 25mm | ||
Standards/Approvals ETLus, Protection class III (IEC 61140, EN 61140, VDE 0140-1), EAC-RoHS, cETLus, EAC, cETL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light is designed to enhance visibility within confined spaces in industrial environments. This innovative lighting solution boasts a slender profile, measuring just 25 mm in diameter, making it ideal for areas where space is limited. Equipped with advanced swivelling capabilities, the light can be positioned for optimal illumination, effectively reducing glare with its satin-finished plastic cover. The light offers robust operation at a supply voltage of 24 V DC and features a high degree of protection (IP54), ensuring reliability even in demanding conditions.
Energy efficient LED technology contributes to operational cost savings
Swivelling mechanism allows for precise alignment of light direction
Resistant to environmental factors with a protective casing
Approved for use in North American markets meeting stringent safety standards
Related links
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 895 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Phoenix Contact PLD M 260 W-85/95 540/D40 LED Machine Light 24V dc 540 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40/SC LED Machine Light 24V dc 190 mm Arm Length, 190 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40 2702480 LED Machine Light 24V dc 1.5 mm, 190 mm
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000k
