Banner WLC60 LED LED Light Pipe, 30V dc, IP68, IP68G, IP69K, IP67, 340 mm Arm Length, 2 m, 360.4 mm
- RS Stock No.:
- 331-551
- Mfr. Part No.:
- WLC60XW340AQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,007.71
(exc. GST)
$1,108.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,007.71 |
*price indicative
- RS Stock No.:
- 331-551
- Mfr. Part No.:
- WLC60XW340AQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Lamp Supplied | Yes | |
| Series | WLC60 | |
| Voltage | 30V dc | |
| Light Style | Light Bar | |
| Colour Temperature | 6200K | |
| Colour | Cool White | |
| IP Rating | IP68, IP68G, IP69K, IP67 | |
| Length | 360.4mm | |
| Cable Length | 2m | |
| Arm Length | 340mm | |
| Lifespan | 60000h | |
| Plug Type | 4-Pin(EU), M12 | |
| Standards/Approvals | RoHS | |
| Width | 60.9mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Lamp Supplied Yes | ||
Series WLC60 | ||
Voltage 30V dc | ||
Light Style Light Bar | ||
Colour Temperature 6200K | ||
Colour Cool White | ||
IP Rating IP68, IP68G, IP69K, IP67 | ||
Length 360.4mm | ||
Cable Length 2m | ||
Arm Length 340mm | ||
Lifespan 60000h | ||
Plug Type 4-Pin(EU), M12 | ||
Standards/Approvals RoHS | ||
Width 60.9mm | ||
- COO (Country of Origin):
- MX
The Banner LED light is engineered to perform reliably in the harshest environments. The rugged construction ensures protection against oil, water, and chemicals, making it an ideal choice for industrial applications. Its powerful LED technology delivers exceptional brightness while reducing glare, working efficiently in varied settings.
An integral quick disconnect connector for simplified connections
Offers multiple discrete intensity levels tailored to specific application needs
Meets stringent environmental ratings for waterproofing and dust protection
Related links
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Eclipse LED Machine Light 450 mm Arm Length
- Eclipse LED Machine Light 257 mm Arm Length
- RS PRO LED Machine Light 260V ac IP65 430 mm Arm Length 430 mm
- RS PRO LED Machine Light 24V ac/dc IP65 430 mm Arm Length, 1.8 m
- Phoenix Contact PLD LED Machine Light 24V dc 715 mm Arm Length, 715 mm
