Banner K50BCL Series Green Beacon 250V dc Continuous Threaded, Pipe, Panel, Bracket, LED Bulb, IP67, IP69K

Subtotal (1 unit)*

$220.40

(exc. GST)

$242.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.40

*price indicative

RS Stock No.:
865-4841
Mfr. Part No.:
K50BCLXGXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Threaded, Pipe, Panel, Bracket

Current Type

AC, DC

Base Diameter

50mm

Housing Colour

Black

Maximum Supply Voltage

250V dc

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

K50BCL

Maximum Operating Temperature

50°C

Height

60mm

IP Rating

IP67, IP69K

Standards/Approvals

Mil. Std. 202F, DIN 40050, IEC 947-5-2, IEC IP67, IP69K

COO (Country of Origin):
US
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. This Green LED beacon is made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.

12 → 30 V dc. Operating temperature -40 °C - +50°C.

Features and Benefits


• Compact devices are completely self-contained - no controller needed

• Immune to EMI and RFI interference

• IP67 rated

• Intense levels of light output for outdoor applications

• 12-30V dc models are ideal for battery-powered mobile applications

•

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy