Banner WLC60 LED Work Light, 30V dc, IP68, IP69K, IP68G, IP67, 2 m, 640 mm
- RS Stock No.:
- 331-549
- Mfr. Part No.:
- WLC60CW640AQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,659.58
(exc. GST)
$1,825.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,659.58 |
*price indicative
- RS Stock No.:
- 331-549
- Mfr. Part No.:
- WLC60CW640AQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Series | WLC60 | |
| Lamp Supplied | Yes | |
| Light Style | Light Bar | |
| Voltage | 30V dc | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP68, IP69K, IP68G, IP67 | |
| Length | 640mm | |
| Cable Length | 2m | |
| Lifespan | 60000h | |
| Standards/Approvals | IEC IP67, JIS C IP68G, and IP69K per DIN 40050-9 | |
| Width | 60.9mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Series WLC60 | ||
Lamp Supplied Yes | ||
Light Style Light Bar | ||
Voltage 30V dc | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP68, IP69K, IP68G, IP67 | ||
Length 640mm | ||
Cable Length 2m | ||
Lifespan 60000h | ||
Standards/Approvals IEC IP67, JIS C IP68G, and IP69K per DIN 40050-9 | ||
Width 60.9mm | ||
- COO (Country of Origin):
- MX
The Banner Heavy Duty LED Light is meticulously engineered to thrive in demanding environments, making it the ideal choice for industrial lighting applications. This robust solution not only guarantees exceptional brightness through advanced LED technology but also provides unparalleled protection against liquids and dust, earning superior ingress ratings.
Includes multiple mounting options for straightforward and flexible installation
Meets stringent environmental ratings for maximum operational dependability
Compatible with various voltage ranges for extensive adaptability
Related links
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner WLC60 LED LED Light Pipe IP68 IP69K 340 mm Arm Length 360.4 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP65 IP69K
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP69K IP67
- Banner LED Work Lamp Work Light 125 Lm/W 4-Pin 12V IP65 IP67
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP69K IP65
