Banner LED Work Lamp Work Light 125 Lm/W, 300 lm, M12, 4-Pin Plug, 12V, 30 V, IP67
- RS Stock No.:
- 332-002
- Mfr. Part No.:
- WL50-3WQ
- Brand:
- Banner
Subtotal (1 unit)*
$339.20
(exc. GST)
$373.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.20 |
*price indicative
- RS Stock No.:
- 332-002
- Mfr. Part No.:
- WL50-3WQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | M12, 4-Pin | |
| Sub Type | Work Lamp | |
| Luminous Flux | 300lm | |
| Power | 2.4W | |
| Colour Temperature | 5000K | |
| Voltage | 12V, 30V | |
| Housing Material | Polycarbonate | |
| Rechargeable | No | |
| Colour | White | |
| Diameter | 50mm | |
| IP Rating | IP67 | |
| Luminous Efficacy | 125Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, Crus, cULus | |
| Lamp Supplied | Yes | |
| Series | WL50-3 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type M12, 4-Pin | ||
Sub Type Work Lamp | ||
Luminous Flux 300lm | ||
Power 2.4W | ||
Colour Temperature 5000K | ||
Voltage 12V, 30V | ||
Housing Material Polycarbonate | ||
Rechargeable No | ||
Colour White | ||
Diameter 50mm | ||
IP Rating IP67 | ||
Luminous Efficacy 125Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, Crus, cULus | ||
Lamp Supplied Yes | ||
Series WL50-3 | ||
The Banner LED Work Light is a versatile and robust lighting solution, designed for optimal performance in various work environments. Ideal for desk, workstation, and small area lighting, this fixture boasts a sleek low-profile design that easily integrates into tight spaces. With a rugged, sealed polycarbonate housing rated to IEC IP65, IP67, and IP69K standards, it ensures reliability in challenging conditions.
Meets high environmental ratings ensuring functionality in demanding conditions
Offers easy integration with flex arm mounts for adjustable industrial task lighting
The integrated capacitive switch functions efficiently with both gloved and bare hands
Provides longlasting performance with a rated lifetime of 50000 hours under normal usage
Related links
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP65 IP69K
- Banner LED Work Lamp Work Light 125 Lm/W 4-Pin 12V IP65 IP67
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP69K IP67
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- RS PRO LED Work Lamp Work Light 265V IP66
- Schneider Electric LED Work Lamp Work Light 230V, IP65
- Ansmann Rechargeable LED Work Lamp Work Light IP20
