Banner LED Work Lamp Work Light 125 Lm/W, 300 lm, M12, 4-Pin Plug, 12V, 30 V, IP65, IP67, IP69K
- RS Stock No.:
- 331-999
- Mfr. Part No.:
- WL50-3TWQ
- Brand:
- Banner
Subtotal (1 unit)*
$371.06
(exc. GST)
$408.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.06 |
*price indicative
- RS Stock No.:
- 331-999
- Mfr. Part No.:
- WL50-3TWQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | M12, 4-Pin | |
| Sub Type | Work Lamp | |
| Luminous Flux | 300lm | |
| Power | 2.4W | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 5000K | |
| Voltage | 12V, 30V | |
| Rechargeable | No | |
| Colour | White | |
| Diameter | 50mm | |
| IP Rating | IP65, IP67, IP69K | |
| Luminous Efficacy | 125Lm/W | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Crus, cULus, CE | |
| Lamp Supplied | Yes | |
| Series | WL50-3 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type M12, 4-Pin | ||
Sub Type Work Lamp | ||
Luminous Flux 300lm | ||
Power 2.4W | ||
Housing Material Polycarbonate | ||
Colour Temperature 5000K | ||
Voltage 12V, 30V | ||
Rechargeable No | ||
Colour White | ||
Diameter 50mm | ||
IP Rating IP65, IP67, IP69K | ||
Luminous Efficacy 125Lm/W | ||
Minimum Operating Temperature -40°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Crus, cULus, CE | ||
Lamp Supplied Yes | ||
Series WL50-3 | ||
- COO (Country of Origin):
- US
The Banner LED Work Light redefines versatility in work illumination, tailored for general-purpose application across various small spaces. Designed to seamlessly fit into desks, workstations, and enclosures, this light boasts an impressive lumen output with commendable power efficiency. The low-profile design ensures it occupies minimal space while providing optimal adjustable lighting through its flex arm mount options.
Crafted from rugged materials ensuring longevity and durability
Dimmable functionality provides control over lighting intensity
The robust environmental rating ensures performance in harsh conditions
Related links
- Banner LED Work Lamp Work Light 125 Lm/W 4-Pin 12V IP65 IP67
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP69K IP65
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP69K IP67
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- RS PRO LED Work Lamp Work Light 265V IP66
- Schneider Electric LED Work Lamp Work Light 230V, IP65
- Ansmann Rechargeable LED Work Lamp Work Light IP20
