Texas Instruments DS90LV017ATM/NOPB, LVDS Transmitter CMOS, TTL LVDS, 8-Pin SOIC
- RS Stock No.:
- 162-5009
- Mfr. Part No.:
- DS90LV017ATM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5009
- Mfr. Part No.:
- DS90LV017ATM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | CMOS, TTL | |
| IC Type | Transmitter IC | |
| Output Type | LVDS | |
| Transmission Data Rate | 600Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Input Type CMOS, TTL | ||
IC Type Transmitter IC | ||
Output Type LVDS | ||
Transmission Data Rate 600Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments DS90LV027M/NOPB TTL LVDS, 8-Pin SOIC
- Texas Instruments TTL LVDS, 8-Pin SOIC
- Texas Instruments DS90C401M/NOPB TTL LVDS, 8-Pin SOIC
- Texas Instruments DS90LV028ATM/NOPB LVDS, 8-Pin SOIC
- Texas Instruments DS90LV047ATMTC/NOPB CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90C031BTM/NOPB CMOS LVDS, 16-Pin MSOP
- Texas Instruments DS90CR217MTD/NOPB CMOS LVDS, 48-Pin TSSOP
- Texas Instruments DS90C387AVJD/NOPB TTL LVDS, 100-Pin TQFP
