TDK, B82422H Unshielded Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 770 mA Idc Q:8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$5.47

(exc. GST)

$6.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40$0.547$5.47-
50 - 90$0.522$5.224%
100 - 240$0.492$4.9210%
250 +$0.465$4.6514%

*price indicative

Packaging Options:
RS Stock No.:
246-9817
Mfr. Part No.:
B82422H1682K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

770mA

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

0.35Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

B82422H

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Height

2.7mm

Depth

2.2mm

Maximum Self Resonant Frequency

35MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

8

COO (Country of Origin):
HU
The EPCOS SMD wire wound inductor has ferrite drum core and laser-welded winding.

Very high current handling capability

Suitable for lead-free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy