CRC Copper Anti-seize Aerosol Lubricant 400 ml
- RS Stock No.:
- 238-7796
- Mfr. Part No.:
- 3195
- Brand:
- CRC
Subtotal (1 unit)*
$41.60
(exc. GST)
$45.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.60 |
*price indicative
- RS Stock No.:
- 238-7796
- Mfr. Part No.:
- 3195
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Copper Anti-seize Aerosol | |
| Sub Type | Multi Purpose Lubricant | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Minimum Operating Temperature | -70°C | |
| Lubricant Film | Paste | |
| Maximum Operating Temperature | 982°C | |
| Application | Lubrication | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Copper Anti-seize Aerosol | ||
Sub Type Multi Purpose Lubricant | ||
Package Size 400 ml | ||
Food Safe No | ||
Minimum Operating Temperature -70°C | ||
Lubricant Film Paste | ||
Maximum Operating Temperature 982°C | ||
Application Lubrication | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC Copper Anti-Seize and Lubricating Compound is a general purpose anti-seize lubricant that prevents seizing and galling caused by high temperatures, heavy loads, vibration and corrosion. This unique formula has a smooth texture, fine particle sizing and familiar copper colour, making it an excellent choice for closely fitted parts that need extreme lubrication. Regular use of Copper Anti-Seize will increase performance and prolong equipment life.
Lubricates, prevents seizing and galling of surfaces
Highly suitable for closely fitting parts
Recommended for use on bolts, bushings, fittings, flanges, gaskets, headers, manifolds, nuts, packing's, pipes, plugs, screws, studs, threaded surfaces and wire
A copper-Based compound, safe for use on both ferrous and non-ferrous metals. CRC Copper Anti seize is electrically conductive and resistant to high temperatures, protecting parts up to 982° C. It makes a good choice for use on soft metals as it does not
Related links
- CRC NICKEL Anti-seize AEROSOL Lubricant Anti Seize Lubricant 400 ml
- CRC Copper Anti-seize Lubricant 75 ml
- CRC Copper Anti-seize Pot Lubricant 500 ml
- Rocol Anti-seize Spray Lubricant Copper 400 ml Aerosol
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- Fuchs Copper Anti-seize Lubricant Anti Seize Lubricant 500 ml Spray
- RS PRO Contact Cleaner Lubricant 400 ml Aerosol
- Lubricants
