Toshiba 74HC21D, 2 4-Input AND Logic Gate, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3385
Mfr. Part No.:
74HC21D
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Number of Elements

2

Number of Inputs per Gate

4

Logic Function

AND

Schmitt Trigger Input

No

Product Type

Logic Gate

Pin Count

14

Package Type

SOIC

Automotive Standard

No

Height

1.38 mm

Input Type

CMOS

Length

8.95 mm

Logic Family

74HC

Maximum High Level Output Current

-5.2 mA

Maximum Low Level Output Current

5.2 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

25 ns

Maximum Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2 V

Mount Type

Surface

Output Type

Buffer, CMOS

Series

74HC

Standards/Approvals

No

Width

3.9 mm

The 74HC21D is a high speed CMOS 4-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer an output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage

High speed: tpd = 10 ns (typ.) at VCC = 5 V

Low power dissipation: ICC = 1.0 μA (max) Ta = 25 

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy