Toshiba TC74HC21AP(F), 2 4-Input AND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 539-9349
- Mfr. Part No.:
- TC74HC21AP(F)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$3.05
(exc. GST)
$3.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship
- Plus 325 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.61 | $3.05 |
| 25 - 120 | $0.594 | $2.97 |
| 125 - 245 | $0.584 | $2.92 |
| 250 - 495 | $0.568 | $2.84 |
| 500 + | $0.55 | $2.75 |
*price indicative
- RS Stock No.:
- 539-9349
- Mfr. Part No.:
- TC74HC21AP(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 21ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.25mm | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Height | 3.5mm | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | LSTTL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 21ns | ||
Maximum Operating Temperature 85°C | ||
Length 19.25mm | ||
Standards/Approvals No | ||
Series 74HC | ||
Height 3.5mm | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type LSTTL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
