Texas Instruments SN74LS20N, 2 4-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 145-0384
- Mfr. Part No.:
- SN74LS20N
- Brand:
- Texas Instruments
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$28.90
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 275 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $1.156 | $28.90 | - |
| 50 - 75 | $1.128 | $28.20 | 2% |
| 100 + | $1.111 | $27.78 | 3% |
*price indicative
- RS Stock No.:
- 145-0384
- Mfr. Part No.:
- SN74LS20N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Through Hole | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Maximum High Level Output Current | -0.4mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Through Hole | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family LS | ||
Maximum High Level Output Current -0.4mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Supply Voltage 5.25V | ||
Minimum Supply Voltage 4.75V | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
