onsemi NC7S02M5X, 1 2-Input NOR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 166-1636
- Mfr. Part No.:
- NC7S02M5X
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$516.00
(exc. GST)
$567.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.172 | $516.00 | - |
| 6000 - 9000 | $0.167 | $501.00 | 2% |
| 12000 + | $0.165 | $495.00 | 4% |
*price indicative
- RS Stock No.:
- 166-1636
- Mfr. Part No.:
- NC7S02M5X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | TinyLogic HS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 21ns | |
| Maximum High Level Output Current | -2.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Height | 1.3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 2.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family TinyLogic HS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 21ns | ||
Maximum High Level Output Current -2.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Height 1.3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 2.6mA | ||
Automotive Standard No | ||
TinyLogic HS, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Related links
- onsemi NC7S02M5X 5-Pin SOT-23
- Texas Instruments SN74AHCT1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23
- Toshiba 5-Pin SOT-553
- Toshiba TC7SZ02FE 5-Pin SOT-553
- DiodesZetex 74LVC1G02Z-7 5-Pin SOT-553
- DiodesZetex 74LVC1G02QW5-7 5-Pin SOT-25
- DiodesZetex 74AHC1G02W5-7 5-Pin SOT-25
