Toshiba, 1 2-Input NOR Logic Gate, 5-Pin SOT-553
- RS Stock No.:
- 171-3017
- Mfr. Part No.:
- TC7SZ02FE
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3017
- Mfr. Part No.:
- TC7SZ02FE
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 550μm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 550μm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard AEC-Q100 | ||
Inverter
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Related links
- Toshiba TC7SZ02FE 5-Pin SOT-553
- DiodesZetex 74LVC1G02Z-7 5-Pin SOT-553
- DiodesZetex 74LVC1G04Z-7 5-Pin SOT-553
- DiodesZetex 5-Pin SOT-553
- onsemi NL17SV08XV5T2G 2-Input AND Logic Gate, 5-Pin SOT-553
- Texas Instruments SN74AHC1G08DRLR 2-Input AND Logic Gate, 5-Pin SOT-553
- Toshiba 5-Pin SOT-353
- Toshiba 5-Pin SOT-353
