DiodesZetex 74LVC1G02Z-7, 1 2-Input NOR Logic Gate, 5-Pin SOT-553
- RS Stock No.:
- 169-7125
- Mfr. Part No.:
- 74LVC1G02Z-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$376.00
(exc. GST)
$412.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.094 | $376.00 | - |
| 8000 - 12000 | $0.092 | $368.00 | $16.00 |
| 16000 + | $0.09 | $360.00 | $64.00 |
*price indicative
- RS Stock No.:
- 169-7125
- Mfr. Part No.:
- 74LVC1G02Z-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 1.7mm | |
| Height | 620μm | |
| Width | 1.25mm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Length 1.7mm | ||
Height 620μm | ||
Width 1.25mm | ||
Maximum Low Level Output Current 32mA | ||
Output Type Push Pull | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
