DiodesZetex 74LVC1G02QW5-7, 1 2-Input NOR Logic Gate, 5-Pin SOT-25

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$10.20

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.102$10.20
800 - 1400$0.101$10.10
1500 +$0.099$9.90

*price indicative

Packaging Options:
RS Stock No.:
213-8988
Mfr. Part No.:
74LVC1G02QW5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-25

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

5.5ns

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Minimum Supply Voltage

1.65V

Length

3.1mm

Height

1.15mm

Maximum Low Level Output Current

32mA

Automotive Standard

AEC-Q100

Output Type

Push Pull

The DiodesZetex 74LVC1G02Q series is an automotive compliant, single, 2-input positive NOR gate with a standard push-pull output. It is used in voltage level shifting, power-down signal Isolation and general purpose logic.

Ambient temperature operation -40°C to +125°C

ESD protection tested per AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy