DiodesZetex 74AHC1G02W5-7, 1 2-Input NOR Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 921-0240
- Mfr. Part No.:
- 74AHC1G02W5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$10.70
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.107 | $10.70 |
| 800 - 1400 | $0.104 | $10.40 |
| 1500 + | $0.103 | $10.30 |
*price indicative
- RS Stock No.:
- 921-0240
- Mfr. Part No.:
- 74AHC1G02W5-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 8mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
