RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm

Subtotal (1 unit)*

$46.70

(exc. GST)

$51.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 21 December 2026
  • Plus 40 unit(s) shipping from 11 February 2027
  • Plus 120 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.70

*price indicative

RS Stock No.:
710-510
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Ball Valve Lockout

Product Type

Valve Lockout

Colour

Red

Number of Locks

8

Material

Steel

Shackle Diameter

9.5mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 8-Lock Steel Valve Lockout, 9.5 mm Shackle


The RS PRO Valve Lockout is designed to secure ball valves effectively, ensuring safety during maintenance and repair operations. Made from Durable steel, it accommodates up to eight locks, providing a robust solution for isolating valves and preventing accidental activation.

Features and Benefits


Durable Steel Construction: Ensures long-lasting performance and resistance to harsh industrial environments
8-Lock Capacity: Allows multiple workers to secure the lockout, enhancing safety protocols
9.5 mm Shackle Diameter: Compatible with a wide range of lock types for versatile use
Red Colour: Provides high visibility to alert personnel of lockout status

Applications


Industrial maintenance
Chemical processing
Oil and gas industries
Manufacturing facilities

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy