RS PRO Red 7-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS Stock No.:
- 882-5927
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $15.60
View bulk pricing optionsSubtotal (1 unit)*
$53.25
(exc. GST)
$58.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $53.25 | - |
| 20 - 99 | $52.47 | $15.60 |
| 100 + | $43.19 | $1,006.00 |
*price indicative
- RS Stock No.:
- 882-5927
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 7 | |
| Material | Steel | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 7 | ||
Material Steel | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Shackle Steel Ball Valve Lockout, 7.1 mm, 76.2 mm Attachment Point
This RS PRO valve lockout is a simple and effective solution for protecting your equipment and the people using it. It's designed to be attached to valve handles and to hold them in the closed position. This prevents the damage that would be caused if they were opened by accident.
The lockout is made from a tough steel material and it has a simple, single-piece design. These features give it an extra level of sturdiness, so it will last longer. Once it has been installed, it can be secured further by attaching a padlock through one of its padlock holes, allowing you to limit who has access to the valve.
This type of valve lockout is suitable for a variety of valves, including ball valves, butterfly valves and cylinder valves. It's commonly found in construction environments, factories and power plants.
Features and Benefits
• Ball-valve lockout
• Attachment point maximum size of 76.2 mm
• Attachment point minimum size of 31.8 mm
• Lock shackle maximum diameter of 7.1 mm
• Steel material
• Dimensions of 180 mm x 100 mm x 150 mm
Related links
- RS PRO Red 6-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 7-Lock Lockout Steel Group Lock Box
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 9.53 mm
- RS PRO Red 2-Lock Lockout Nylon 6.6 mm
- Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
