Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
- RS Stock No.:
- 712-624
- Mfr. Part No.:
- BALL VALVE LO - LRG 9/32" STEEL
- Brand:
- Brady
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$109.61
(exc. GST)
$120.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $109.61 | - |
| 20 - 39 | $108.09 | 1% |
| 40 + | $106.90 | 2% |
*price indicative
- RS Stock No.:
- 712-624
- Mfr. Part No.:
- BALL VALVE LO - LRG 9/32" STEEL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Steel | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Steel | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Ball Valve Lockout
A simple method of locking out ball valves.
Intended to prevent inadvertent or accidental opening
Made from heavy duty treated steel
Two sizes available – size 1 covers pipeline diameters from 6-25mm and size 2 covers diameters from 32-75mm
Fits most common styles of flat, crooked lever arms
RS recommend padlock has a 6.5mm shackle and is made from brass for especially harsh or corrosive environments
Related links
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Brady Red 1-Lock Valve Lockout Stainless Steel 9.91 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
