RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS Stock No.:
- 710-523
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.73
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.73 |
*price indicative
- RS Stock No.:
- 710-523
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Steel | |
| Shackle Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Steel | ||
Shackle Diameter 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6-Lock Mild Steel Lockout Hasp
The RS PRO Lockout Hasp is designed to provide a secure and reliable solution for locking out equipment during maintenance or repair. Made from Durable mild steel, this lockout hasp can accommodate up to six padlocks, ensuring multiple workers can lock out a single energy source safely. Its robust construction and ease of use make it an essential tool for maintaining workplace safety.
Features and Benefits
Durable Mild Steel Construction: Provides strength and longevity, ensuring reliable performance in industrial environments.
Accommodates Up to 6 Padlocks: Allows multiple workers to apply their locks, enhancing safety during group lockout procedures.
9 mm Shackle Diameter: Compatible with a wide range of padlocks, offering flexibility in lock selection.
Bright Red Colour: Enhances visibility, making it easy to identify locked-out equipment.
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety.
Accommodates Up to 6 Padlocks: Allows multiple workers to apply their locks, enhancing safety during group lockout procedures.
9 mm Shackle Diameter: Compatible with a wide range of padlocks, offering flexibility in lock selection.
Bright Red Colour: Enhances visibility, making it easy to identify locked-out equipment.
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety.
Applications
Industrial maintenance
Electrical servicing
Machinery repair
Construction sites
Electrical servicing
Machinery repair
Construction sites
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Black 3-Lock Lockout Hasp Mild Steel Lockout, 8 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- Brady Orange 6-Lock Lockout Nylon Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
