Spectrum Industrial Blue 1-Lock Lockout Nylon Safety Lockout, 6 mm
- RS Stock No.:
- 275-1281
- Mfr. Part No.:
- LOK200-L
- Brand:
- Spectrum Industrial
Subtotal (1 unit)*
$56.44
(exc. GST)
$62.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $56.44 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$48.44
(exc. GST)
$53.28
(inc. GST)
- RS Stock No.:
- 275-1281
- Mfr. Part No.:
- LOK200-L
- Brand:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Lockout | |
| Sub Type | Safety Lockout | |
| Colour | Blue | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Lockout | ||
Sub Type Safety Lockout | ||
Colour Blue | ||
Number of Locks 1 | ||
Material Nylon | ||
Shackle Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial safety lockout padlocks that has ribbed nylon body for easy gripping and handling.
Long shackle
Related links
- Spectrum Industrial Red 1-Lock Lockout Nylon Safety Lockout, 6 mm
- RS PRO Green 1-Lock Lockout Nylon 6 mm
- RS PRO Blue 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
- RS PRO Red 1-Lock Lockout Nylon 6 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- RS PRO Blue 1-Lock Lockout Steel 6.35 mm
- RS PRO Blue 1-Lock Lockout Nylon 5 mm
- Spectrum Industrial Black 1-Lock Nylon Safety Lockout, 6mm Shackle

