Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- RS Stock No.:
- 275-1271
- Mfr. Part No.:
- LOK045
- Brand:
- Spectrum Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$40.95
(exc. GST)
$45.04
(inc. GST)
- RS Stock No.:
- 275-1271
- Mfr. Part No.:
- LOK045
- Brand:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Sub Type | Safety Lockout | |
| Product Type | Lockout | |
| Colour | Orange | |
| Number of Locks | 6 | |
| Material | Steel Sheet | |
| Shackle Diameter | 6mm | |
| Shackle Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Sub Type Safety Lockout | ||
Product Type Lockout | ||
Colour Orange | ||
Number of Locks 6 | ||
Material Steel Sheet | ||
Shackle Diameter 6mm | ||
Shackle Length 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial standard hasp that are designed to allow multiple padlocks to be used when isolating an energy source.
6mm shackle diameter
Related links
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Blue 1-Lock Lockout Nylon Safety Lockout, 6 mm
- Spectrum Industrial Red 1-Lock Lockout Nylon Safety Lockout, 6 mm
- Spectrum Industrial Orange 15-Lock Lockout Lockbox
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- RS PRO Blue 1-Lock Lockout Steel Safety Lockout Padlock, 6 mm
- RS PRO Blue 1-Lock Lockout Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm

