Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm

Subtotal (1 unit)*

$48.63

(exc. GST)

$53.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.63

*price indicative

RS Stock No.:
119-998
Mfr. Part No.:
410BLU
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Safety Lockout Padlock

Product Type

Lockout

Colour

Blue

Number of Locks

1

Material

Zenex Thermoplastic

Shackle Diameter

6mm

Shackle Length

38mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
MX
The Master Lock Zenex Thermoplastic Safety Padlock features a 1-1/2in (38mm) wide plastic blue body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.

Designed exclusively for lockout tagout applications

Customize on-site with permanent, write-on labels

Compliance with "One Employee, One Lock, One Key" directive

High security, reserved-for-safety cylinder

Key retaining ensures that padlock is not left unlocked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy