StarTech.com ESD Grounding Wrist Strap 1.8m Cord Included
- RS Stock No.:
- 197-5457
- Distrelec Article No.:
- 302-94-261
- Mfr. Part No.:
- SWS100
- Brand:
- StarTech.com
Subtotal (1 unit)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship
- Plus 552 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.37 |
*price indicative
- RS Stock No.:
- 197-5457
- Distrelec Article No.:
- 302-94-261
- Mfr. Part No.:
- SWS100
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | ESD Grounding Wrist Strap | |
| Cord Length | 1.8m | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type ESD Grounding Wrist Strap | ||
Cord Length 1.8m | ||
Cord Included Yes | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TW
StarTech.com Anti-Static Wrist Strap, 15mm, Blue - SWS100
Protect high-value electronic devices from damage caused by electrostatic discharge with this durable anti-static wrist strap from StarTech.com. The wearable bracelet offers excellent and easy grounding. This means you can work freely on your computers or circuit boards without worrying about potential damage from static build-up. The bracelet is elastic so it fits any wrist size comfortably. This wrist band ensures efficient static dissipation, making it useful for computer repairs and maintenance.
Easy to carry This wrist bracelet weighs just 40g, so it can fit into your bag or pocket.
Durability and strengthMade of robust and flexible rubber material, this band can stand the test of time. This material is impact resistant so you don't have to worry about wear or damage from contact.
InsulationRubber also has very good insulation properties, so you're at no risk of electric shock when using this component.
• Supplied with 1.8m grounding cord for convenient access to free-standing grounds• Blue in colour for easy identification
StarTech ESD anti static wrist strap band with grounding wire helps to protect valuable computer equipment from dangerous static electricity. The wrist strap/grounding bracelet offers hassle-free electrostatic grounding, allowing to work freely on computer without having to worry about static build-up, which could potentially damage computer components.
FAQs
Technical specifications-exceeds IBM & US military static control standards.
Highest quality static material to ensure static dissipation.
Elastic wristband.
1.8m grounding cord
When should I wear an antistatic band?You should always wear an antistatic band when you're working on sensitive electronic parts. An exception is if you're already wearing a pair of foot grounders on a conductive earthed floor.
Related links
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 2m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.3m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

