RS PRO Red 1-Lock Padlock ABS, Steel Safety Lockout Padlock, 6 mm
- RS Stock No.:
- 642-804
- Brand:
- RS PRO
Subtotal (1 unit)*
$48.44
(exc. GST)
$53.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 81 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.44 |
*price indicative
- RS Stock No.:
- 642-804
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Padlock | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS, Steel | |
| Shackle Diameter | 6mm | |
| Shackle Length | 85mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Padlock | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS, Steel | ||
Shackle Diameter 6mm | ||
Shackle Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Shackle Padlock, 85 mm Length
This RS PRO padlock is designed for securing equipment and areas with a high level of reliability. Made from Durable ABS material, it offers robust protection against tampering and environmental factors. Ideal for industrial and commercial use, this padlock ensures safety and security with its single lock mechanism.
Features and Benefits
6 mm Shackle Diameter: Provides a strong and secure locking mechanism
85 mm Shackle Length: Offers flexibility for various locking applications
ABS Material: Ensures durability and resistance to impact
Single Lock Mechanism: Simplifies operation while maintaining security
Red Colour: Enhances visibility for safety and identification
85 mm Shackle Length: Offers flexibility for various locking applications
ABS Material: Ensures durability and resistance to impact
Single Lock Mechanism: Simplifies operation while maintaining security
Red Colour: Enhances visibility for safety and identification
Applications
Industrial equipment security
Commercial property protection
Safety lockout procedures
Commercial property protection
Safety lockout procedures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 1751186
Each
$40.66
- RS Stock No. 1751183
Each
$32.22
- RS Stock No. 1751182
Each
$51.49
Related links
- RS PRO Red 1-Lock Padlock ABS Safety Lockout Padlock, 3 mm
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Purple 1-Lock Padlock ABS Safety Lockout Padlock, 7.5 mm
- RS PRO Red 1-Lock Lock ABS Safety Lockout Padlock
- RS PRO Red 1-Lock Lockout ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Black 1-Lock Lock Steel 5 mm
- RS PRO Blue 1-Lock Lock Steel 5 mm











