No Climb Solo Series Smoke Detector Tester
- RS Stock No.:
- 146-6824
- Mfr. Part No.:
- SoloA10
- Brand:
- No Climb
Subtotal (1 unit)*
$55.31
(exc. GST)
$60.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 799 unit(s) ready to ship
- Plus 446 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.31 |
*price indicative
- RS Stock No.:
- 146-6824
- Mfr. Part No.:
- SoloA10
- Brand:
- No Climb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | No Climb | |
| Product Type | Smoke Detector Tester | |
| Alarm Type | Smoke | |
| Sub Type | Aerosol Smoke Dispenser | |
| Series | Solo | |
| Cordless | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand No Climb | ||
Product Type Smoke Detector Tester | ||
Alarm Type Smoke | ||
Sub Type Aerosol Smoke Dispenser | ||
Series Solo | ||
Cordless No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
No Climb Smoke Detector Tester, 150ml Volume, Non-Flammable - Solo Series - SoloA10
Make sure your smoke detector is working properly with this smoke detector tester from No Climb. It replicates particles found in smoke, so you know your detector will sound an alarm in the event of a fire. As it comes in an aerosol can, there's minimal chance of spillage or leakage that could cause a safety hazard. The spray can also makes it quick and easy to release its contents for fast testing.
Features & Benefits
• Non-flammable for safety in the event of a fire
• Recyclable when empty for a lighter carbon footprint
• Silicone-free to prevent contamination of your smoke detector
Applications
• Warehouses
• Storage facilities
• Hospitals
• Office blocks
• Factories
Can I use this smoke detector tester with a dispenser?
For your convenience, you can dispense this product by hand or use a Solo 330 dispenser (201-3137).
- RS Stock No. 2013137
- Mfr. Part No. SOLO330
Each
$525.38
- RS Stock No. 2013121
- Mfr. Part No. SOLO200
Each
$742.23
Related links
- No Climb Solo Series Smoke Detector Tester
- No Climb Solo Series Smoke Detector Tester Cordless
- No Climb Solo Series Smoke Detector Tester, 9 m Reach Cordless
- No Climb Solo Series Smoke Detector Test Kit, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Solo Series Telescopic Access Pole, 1.13 m Reach
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered, Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless










