Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
- RS Stock No.:
- 614-0378
- Mfr. Part No.:
- NON-CONDUCTIVE LOCKOUT HASPS
- Brand:
- Brady
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$24.58
(exc. GST)
$27.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $24.58 | - |
| 20 - 39 | $24.24 | 1% |
| 40 + | $23.99 | 2% |
*price indicative
- RS Stock No.:
- 614-0378
- Mfr. Part No.:
- NON-CONDUCTIVE LOCKOUT HASPS
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Plastic | |
| Shackle Diameter | 9mm | |
| Shackle Length | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Hasp | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Plastic | ||
Shackle Diameter 9mm | ||
Shackle Length 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Non-conductive locking jaw
Made from rigid red plastic resin
Resistant to picking and most chemicals
Excellent electrical insulation
System may be locked using padlocks
Related links
- Brady Orange 6-Lock Lockout Nylon Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
- Ideal Industries Red 1-Lock Lockout Hasp Plastic Lockout Kit, 38 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm
- Brady Red 6-Lock Lockout Plastic Lockout Cable
