RS PRO Yellow 6-Lock Lockout 1000 Denier Polyester Fabric Lockout Bag, 8 mm
- RS Stock No.:
- 221-5289
- Brand:
- RS PRO
Subtotal (1 unit)*
$78.08
(exc. GST)
$85.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.08 |
*price indicative
- RS Stock No.:
- 221-5289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout Bag | |
| Colour | Yellow | |
| Number of Locks | 6 | |
| Material | 1000 Denier Polyester Fabric | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout Bag | ||
Colour Yellow | ||
Number of Locks 6 | ||
Material 1000 Denier Polyester Fabric | ||
Shackle Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Lockout Safety Bag
Introducing a superb lockout/tagout bag from the trusted brand RS PRO. This lockout bag is a must-have accessory for storing all your lockout equipment such as hasps, padlocks, and lockout devices. Its highly visible, made from waterproof rubberised nylon cloth, and has a drawstring squeezer that helps it lock securely.
Why would you need a lockout bag?
Lockout devices are a range of safety items that are vital to engineers when working with electrical equipment or while carrying out repairs. It is good practice to have all your devices stored in a visible bag that you take with you when required.
Also known as
Tagout bag
Features and Benefits
Dimensions
Application
Related links
- RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
- Martindale Yellow 6-Lock Lockout Steel Cable Lockout
- Martindale Yellow 6-Lock Lockout Steel Cable Lockout, 4 mm
- RS PRO Black ABS, Nylon Multi-Purpose Cable Lockout
- RS PRO Black Polyvinyl Chloride 8 mm
