Brady Yellow 1-Lock Lockout Rugged Canvas Pendant Lockout Cover & Cinch Bag
- RS Stock No.:
- 174-9112
- Mfr. Part No.:
- L/O BAG YELLOW CANVAS DUCK BAG
- Brand:
- Brady
Subtotal (1 unit)*
$82.54
(exc. GST)
$90.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.54 |
*price indicative
- RS Stock No.:
- 174-9112
- Mfr. Part No.:
- L/O BAG YELLOW CANVAS DUCK BAG
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Pendant Lockout Cover & Cinch Bag | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Rugged Canvas | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Pendant Lockout Cover & Cinch Bag | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Rugged Canvas | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Lockout Bag
The Brady lockouts bag is a highly visible lockout bag. It is made from rugged canvas with a drawstring and can be locked closed. This bag is suitable for electrical connectors and remote controls for cranes.
Features and Benefits
• 457.20mm x 247.65mm bag size
• Easy to carry
• English legend language
• Rugged material
Applications
• Factories
• Industries
Related links
- Brady Red 4-Lock Lockout ABS Plastic Pendant Lockout Cover & Cinch Bag, 9.53 mm
- Brady Yellow 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Yellow 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Black 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Purple 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Green 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Blue 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
