RS PRO Black, Yellow 6-Lock Lockout ABS, PVC, Nylon Squeezer Multi-Purpose Cable Lockout, 8 mm
- RS Stock No.:
- 862-5196
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.93
(exc. GST)
$83.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $75.93 |
| 20 - 99 | $75.17 |
| 100 + | $61.85 |
*price indicative
- RS Stock No.:
- 862-5196
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Squeezer Multi-Purpose Cable Lockout | |
| Colour | Black, Yellow | |
| Number of Locks | 6 | |
| Material | ABS, PVC, Nylon | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Squeezer Multi-Purpose Cable Lockout | ||
Colour Black, Yellow | ||
Number of Locks 6 | ||
Material ABS, PVC, Nylon | ||
Shackle Diameter 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Squeezer Multi Purpose Cable Lockout
This cable lockout from our own RS PRO brand has been ergonomically designed to fit around multiple breakers, switches or valves to prevent access during lockout procedures.
• Fits all padlock shackle sizes up to 8mm diameter
• Supplied with 2m cable
• Cable material – soft nylon fibre core yellow PVC 862-5196
• Vinyl coated steel core cable available here 862-5187
• Squeeze together the hasp to create a secure lockout
• Lock out power switches during maintenance
• Compact for easy carrying and storage
What is lockout used for?
Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.
How does it work?
1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one elses key can open another colleagues safety padlock.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 1806842
Each
$32.22
Each
$105.39
Related links
- RS PRO Red Nylon 8 mm
- RS PRO Black ABS, Nylon Multi-Purpose Cable Lockout
- RS PRO Red 6-Lock Lockout Stainless Steel 8.25 mm
- RS PRO Yellow, Black 12-Lock Lockout Polyvinyl Chloride Universal Multi-Purpose Cable
- RS PRO Blue 1-Lock Lockout Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Martindale Yellow 6-Lock Lockout Steel Cable Lockout












