Martindale Yellow 6-Lock Lockout Steel Cable Lockout, 4 mm
- RS Stock No.:
- 176-0814
- Mfr. Part No.:
- CABLOK3BL
- Brand:
- Martindale
Subtotal (1 unit)*
$64.83
(exc. GST)
$71.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.83 |
*price indicative
- RS Stock No.:
- 176-0814
- Mfr. Part No.:
- CABLOK3BL
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Sub Type | Cable Lockout | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 6 | |
| Material | Steel | |
| Shackle Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Sub Type Cable Lockout | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 6 | ||
Material Steel | ||
Shackle Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CABLOK series has been designed for locking off multiple breakers, switches and valves to prevent re-energisation of circuits and systems during maintenance as part of a safe isolation procedure. The flexible multi-stranded steel cable with PVC sheath is easy to thread and can be adjusted to the required length before locking off with a simple squeeze action. The ergonomic designed has a built-in hasp with space for up to six padlocks for when there are multiple operators working on the same system. The CABLOK Series is available with 1m, 3m and 5m cable lengths.
For locking off multiple breakers, switches & valves
PVC sheathed multi strand steel cable 4mm diameter
Easily adjustable cable lengths from 1m to 5m
Simple squeeze action lock
Built-in hasp for up to six padlocks/operators
Related links
- Martindale Yellow 6-Lock Lockout Steel Cable Lockout
- Martindale Blue 6-Lock Lockout Steel Cable Lockout, 4 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- RS PRO Black Steel Cable Lockout
- RS PRO Black ABS, Nylon Multi-Purpose Cable Lockout
- ABUS Red 6-Lock Lockout Plastic 7 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
- Master Lock 4-Lock Lockout Thermoplastic, Steel Cable Lockout
