Brady Orange 6-Lock Lockout Nylon Lockout Hasp, 9 mm
- RS Stock No.:
- 221-3416
- Distrelec Article No.:
- 148-15-162
- Mfr. Part No.:
- NON CONDUCTIVE LOCKOUT HASP
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4.60
(exc. GST)
$5.06
(inc. GST)
- RS Stock No.:
- 221-3416
- Distrelec Article No.:
- 148-15-162
- Mfr. Part No.:
- NON CONDUCTIVE LOCKOUT HASP
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout | |
| Colour | Orange | |
| Number of Locks | 6 | |
| Material | Nylon | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Hasp | ||
Product Type Lockout | ||
Colour Orange | ||
Number of Locks 6 | ||
Material Nylon | ||
Shackle Diameter 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Non Conductive Hasp
This nylon non conductive safety hasp allows workers to lock out energy sources, cabinets etc.
It can take up to six padlocks.
Related links
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp

