Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- RS Stock No.:
- 244-8341
- Mfr. Part No.:
- 428
- Brand:
- Master Lock
Subtotal (1 unit)*
$18.75
(exc. GST)
$20.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.75 |
*price indicative
- RS Stock No.:
- 244-8341
- Mfr. Part No.:
- 428
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Number of Locks | 6 | |
| Material | Nylon | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Number of Locks 6 | ||
Material Nylon | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The Master Lock safety hasp features spark proof, nylon material with a 64mm inside jaw diameter and can accommodate up to six padlocks. Control cannot be turned on until last worker's padlock is removed from hasp.
Lockout by multiple workers at each lockout point
Keeps equipment inoperative while repairs or adjustments are being made
Related links
- Master Lock Red 6-Lock Lockout Aluminium Lockout Hasp, 7 mm
- Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
- Brady Orange 6-Lock Lockout Nylon Lockout Hasp, 9 mm
- Master Lock 6-Lock Lockout Nylon Bag
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- Kasp Red 6-Lock Locking Hasp Nylon Lockout Hasp
