ABUS 6-Lock Lockout Stainless Steel Adjustable Cable Lockout, 9 mm
- RS Stock No.:
- 218-4711
- Mfr. Part No.:
- C506
- Brand:
- ABUS
Subtotal (1 unit)*
$140.69
(exc. GST)
$154.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.69 |
*price indicative
- RS Stock No.:
- 218-4711
- Mfr. Part No.:
- C506
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Adjustable Cable Lockout | |
| Product Type | Lockout | |
| Number of Locks | 6 | |
| Material | Stainless Steel | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Adjustable Cable Lockout | ||
Product Type Lockout | ||
Number of Locks 6 | ||
Material Stainless Steel | ||
Shackle Diameter 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS intuitive design for self-explanatory application, Patented grip mechanism for secure fixation of the cable, Retightening possible at any time, even when locked
Shackle Diameter 9 mm
colour is red
Related links
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- Brady Orange 6-Lock Lockout Nylon Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
- RS PRO Red 6-Lock Lockout Stainless Steel 8.25 mm
- Brady Red 6-Lock Lockout Stainless Steel 6.5 mm
- ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm
- ABUS Red 6-Lock Lockout Steel 7 mm
- ABUS Red 6-Lock Lockout Plastic 7 mm
