ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm

Subtotal (1 unit)*

$39.20

(exc. GST)

$43.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.20

*price indicative

RS Stock No.:
272-2610
Mfr. Part No.:
P110
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Lockout

Sub Type

Plug Lockout

Colour

Red

Number of Locks

4

Material

Polypropylene

Shackle Diameter

9mm

Standards/Approvals

No

COO (Country of Origin):
CN
The ABUS power plug locknut is available in two sizes for household and power plugs. The plug is firmly enclosed so that the machine or appliance cannot be connected to the mains. Plugs and couplings can be secured with the plug lockouts. Simply enclose the plug and secure it with a padlock.

Cable tunnel on both sides to secure plug connections

Warning stickers in different languages included

Holds up to 4 padlocks with up to 9 mm shackle diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy