Kasp Red 6-Lock Locking Hasp Nylon Lockout Hasp
- RS Stock No.:
- 794-965
- Mfr. Part No.:
- K20518D
- Brand:
- Kasp
Subtotal (1 unit)*
$28.98
(exc. GST)
$31.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.98 |
*price indicative
- RS Stock No.:
- 794-965
- Mfr. Part No.:
- K20518D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Locking Hasp | |
| Sub Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Nylon | |
| Shackle Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Locking Hasp | ||
Sub Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Nylon | ||
Shackle Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Safety hasp is designed for secure lock-off applications, ensuring reliable safety measures in various settings. With a non-conductive and non-sparking construction, it enhances operational safety in electrical environments.
Suitable for electrical lock-off applications
Non-conductive and non-sparking materials
Accommodates up to 6 safety padlocks
Width measures 45 mm for versatile usage
Internal shackle height of 75 mm enhances security
Staple hole diameter maximally 8 mm Ø for compatibility
Related links
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- Kasp Black 1-Lock Locking Hasp Hardened Steel Lockout Hasp
- Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- Brady Orange 6-Lock Lockout Nylon Lockout Hasp, 9 mm
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
