RS PRO Yellow, Black 4-Lock Lockout Hasp Nylon, ABS Lockout Electrical Hasp, 7.25 mm
- RS Stock No.:
- 862-5174
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$57.64
(exc. GST)
$63.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship
- Plus 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $57.64 | - |
| 20 - 99 | $57.10 | - |
| 100 + | $47.00 | 18% |
*price indicative
- RS Stock No.:
- 862-5174
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout Electrical Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Yellow, Black | |
| Number of Locks | 4 | |
| Material | Nylon, ABS | |
| Shackle Diameter | 7.25mm | |
| Shackle Length | 43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout Electrical Hasp | ||
Product Type Lockout Hasp | ||
Colour Yellow, Black | ||
Number of Locks 4 | ||
Material Nylon, ABS | ||
Shackle Diameter 7.25mm | ||
Shackle Length 43mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Nylon Slider Lockout Hasp
An essential addition to any machinery safety kit, this hasp is from our high-quality own brand RS PRO, offering up to 4 workers lockout to ensure a collective decision needs to be made before unlocking.
Designed for maximum protection, it is manufactured from special grade Nylon and ABS material. Installation is made quick and simple by pushing the slider to open and close. Ideal for use on electrical panels and electrical switches due to the shackle thickness of 3 mm.
Features and Benefits:
• Yellow/Black for high visibility
• Special grade nylon for electrical use
• Up to 4 padlock usage
What is a lock-out device used for?
In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to start up the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- RS PRO 1-Lock Lockout Stainless Steel ABS Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- RS PRO Red 4-Lock Lockout Nylon Steel Cable Lock, 7.25 mm
