Martindale Blue 6-Lock Lockout Steel Cable Lockout, 4 mm

Subtotal (1 unit)*

$91.89

(exc. GST)

$101.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.89

*price indicative

RS Stock No.:
176-0813
Mfr. Part No.:
CABLOK5BL
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Lockout

Sub Type

Cable Lockout

Colour

Blue

Number of Locks

6

Material

Steel

Shackle Diameter

4mm

Standards/Approvals

No

RoHS Status: Exempt

Martindale Lockout


The Martindale adjustable lockouts are designed for locking off multiple breakers, switches and valves with a 5m long cable. It is made from multi-stranded steel core and a PVC sheath is easy to thread and adjustable to the required length. This belongs to the CABLOK series. It is available in three different variations which differ with regards to their cable lengths.

Features and Benefits


• Built-in hasp for up to six padlocks

• Easily adjustable cable lengths, up to 5m

• Easy to use

• Ensures compliance with safe isolation procedure

• For locking off multiple breakers, switches and valves

• PVC sheathed multi strand steel cable with 4mm diameter

• Simple squeeze action lock

Applications


• Factories

• Industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy