Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm

Subtotal (1 unit)*

$133.12

(exc. GST)

$146.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.12

*price indicative

RS Stock No.:
277-3415
Distrelec Article No.:
303-22-771
Mfr. Part No.:
122252
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout Kit

Sub Type

Cable Lockout Device

Colour

Green

Number of Locks

6

Material

Glass Filled Nylon

Shackle Diameter

8.13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady Lockout is an extra secure spin lockout with 1.5 m cable and tool. Effectively lock out many types of difficult to secure isolation points, including valves, handles and oversized devices, with this versatile cable lockout solution. It can be stored with the machine or at the point of need without cluttering space thanks to its small footprint.

RoHS compliant

Saving time and storage space

Extremely adaptable functionality

Maximum 6 padlocks can be attached

Effectively lock out many types of difficult-to-secure isolation points, including valves, handles and oversized devices, with this versatile cable lockout solution.

Can be stored with the machine or at the point of need without cluttering space thanks to its small footprint

Extremely adaptable functionality means this one device can take the place of multiple application-specific devices, saving time and storage space

Three colours available to help differentiate isolation points, energy or equipment in your facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy