RS PRO Red 2-Lock Lockout ABS Lockout, 7.8 mm

N

Subtotal (1 unit)*

$23.14

(exc. GST)

$25.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 21 December 2026
  • Plus 60 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.14

*price indicative

RS Stock No.:
694-371
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockout

Product Type

Lockout

Colour

Red

Number of Locks

2

Material

ABS

Shackle Diameter

7.8mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 7.8 mm Lockout ABS


The RS PRO 7.8 mm Lockout ABS is designed to ensure safety in industrial environments by preventing accidental machine start-ups during maintenance. Made from Durable ABS material, this lockout device is Ideal for securing machinery and equipment, providing peace of mind and compliance with safety protocols.

Features and Benefits


ABS Material: Offers high durability and resistance to impact.
7.8 mm Shackle Diameter: Suitable for a wide range of lockout applications.
Red Colour: Enhances visibility for safety compliance.
Two Locks: Allows for multiple users to secure the equipment.

Applications


Industrial machinery maintenance
Electrical panel servicing
Construction site safety
Manufacturing equipment lockout

Additional Information


Complies with industry safety standards for lockout devices.
Ideal for use in environments requiring high visibility and robust security measures.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy