RS PRO Red 1-Lock Padlock ABS, Steel Safety Lockout Padlock, 3 mm
- RS Stock No.:
- 642-803
- Brand:
- RS PRO
Subtotal (1 unit)*
$46.59
(exc. GST)
$51.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 118 unit(s) shipping from 02 February 2027
- Plus 100 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.59 |
*price indicative
- RS Stock No.:
- 642-803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Padlock | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS, Steel | |
| Shackle Diameter | 3mm | |
| Shackle Length | 152mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Padlock | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS, Steel | ||
Shackle Diameter 3mm | ||
Shackle Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 3mm Safety Lockout Padlock, 152mm Shackle
This RS PRO safety lockout padlock is designed for securing equipment during maintenance or repair, ensuring that machinery remains inoperative while work is carried out. With its robust ABS construction, it provides reliable protection in industrial environments. The long shackle length allows for versatile use across various lockout points.
Features and Benefits
ABS Material: Offers durability and resistance to impact, ensuring long-lasting use.
3mm Shackle Diameter: Provides a secure fit for a wide range of lockout applications.
152mm Shackle Length: Allows for flexibility in locking multiple devices or hard-to-reach areas.
ISO 9001, ISO 14001, OHSMS 45001, UKAS 0043 Approved: Meets international standards for quality, environmental management, and occupational health and safety.
3mm Shackle Diameter: Provides a secure fit for a wide range of lockout applications.
152mm Shackle Length: Allows for flexibility in locking multiple devices or hard-to-reach areas.
ISO 9001, ISO 14001, OHSMS 45001, UKAS 0043 Approved: Meets international standards for quality, environmental management, and occupational health and safety.
Applications
Industrial maintenance
Electrical lockout procedures
Mechanical repair lockouts
Electrical lockout procedures
Mechanical repair lockouts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Padlock ABS Safety Lockout Padlock, 6 mm
- RS PRO Purple 1-Lock Padlock ABS Safety Lockout Padlock, 7.5 mm
- RS PRO Red 1-Lock Lock ABS Safety Lockout Padlock
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Black 1-Lock Lock Steel 5 mm
- RS PRO Blue 1-Lock Lock Steel 5 mm
- RS PRO Black 1-Lock Lock Nylon 5 mm
