RS PRO Red 1-Lock Lockout ABS, Steel, PVC Safety Lockout Padlock, 6 mm
- RS Stock No.:
- 175-1182
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$51.49
(exc. GST)
$56.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 803 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.49 | - |
| 5 + | $42.38 | 17% |
*price indicative
- RS Stock No.:
- 175-1182
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS, Steel, PVC | |
| Shackle Diameter | 6mm | |
| Shackle Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS, Steel, PVC | ||
Shackle Diameter 6mm | ||
Shackle Length 46mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO steel safety lockout padlock
From RS PRO, comes an high quality steel safety lockout padlock. Manufactured to industry standards this light weight lockout padlock is a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
Applications
Lockout padlocks have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
What is included?
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
- RS Stock No. 1751183
Each
$32.22
- RS Stock No. 1751186
Each
$40.66
- RS Stock No. 1806842
Each
$32.22
Related links
- RS PRO Red 1-Lock Lockout ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Black 1-Lock Lock ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Blue 1-Lock Lockout Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Black 1-Lock Lock Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Red 1-Lock Lockout ABS 6 mm












