RS PRO Red 1-Lock Lockout ABS, Steel, PVC Safety Lockout Padlock, 6 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$32.22

(exc. GST)

$35.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 206 unit(s) ready to ship from another location
  • Plus 66 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$32.22-
5 +$26.5417%

*price indicative

RS Stock No.:
175-1183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Safety Lockout Padlock

Colour

Red

Number of Locks

1

Material

ABS, Steel, PVC

Shackle Diameter

6mm

Shackle Length

46mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO steel safety lockout padlock


From RS PRO, comes a rigid quality steel safety lockout padlock. Manufactured to industry standards this light weight and solid lockout padlock is a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.

Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.

Features and benefits


  • 75mm steel shackle chrome-plated Steel Shackle for increased corrosive resistance of 5 mm for superior physical strength

  • Insulated with a high quality PVC black sleeve

  • Resistant to extreme temperature changes with ranges between – 13 F to + 1940 F.

  • Compact and easy to store

  • Insulated body, resistant against heat, dust and debris

  • Compliant with regulations 1 employee = 1 padlock = 1 key (OSHA - Occupational Safety and Health Administration)

  • The solid aluminium body of the lockout padlock is encased by a red coloured plastic cover for easy identification.

  • Body and shackle insulated against electric shock

  • Automatic locking for user convenience

  • 6 pin brass cylinder

  • Applications


    Lockout padlocks have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

  • What is included?


  • Packed single unit in cardboard box.

  • 1 key

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy